1623724-1

Heilind Number:AMP1623724-1
Manufacturer:TE Connectivity
Manufacturer Number:1623724-1
ECAD Model:
3D Model

Description:

SBCH 4 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623724-1
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623724-1

Detailed Description

Enhance your circuitry with our high-performing Through Hole Resistor. This 4 W power-rated component features a wirewound element, ensuring reliable functionality even in extreme temperatures ranging from -55 to 350 °C. With a resistance of 100 Ω and a tolerance of 5%, it provides precise and consistent performance. The axial leaded mount type and tinned copper leads make it easy to install, while the ±200 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Trust in the quality and durability of this resistor for your electronic projects.