1623724-5

Heilind Number:AMP1623724-5
Manufacturer:TE Connectivity
Manufacturer Number:1623724-5
ECAD Model:
3D Model

Description:

SBCH 4 270R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623724-5
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623724-5

Detailed Description

Enhance your circuitry with our SBCH 4 270R 5% Axial Leaded Resistor. Designed for high performance, this wirewound resistor offers a power rating of 4 W and a resistance of 270 Ω, ensuring reliable operation in a wide temperature range from -55 to 350 °C. With tinned copper leads for easy installation, it guarantees secure connectivity. The 20 x 8 x 7 mm dimensions make it suitable for various applications, while the ±200 ppm/°C temperature coefficient maintains stability under changing conditions. RoHS compliant and featuring two terminations, this resistor is a dependable choice for your through-hole assembly needs.