1623724-6

Heilind Number:AMP1623724-6
Manufacturer:TE Connectivity
Manufacturer Number:1623724-6
ECAD Model:
3D Model

Description:

SBCH 4 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623724-6
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623724-6

Detailed Description

Enhance the performance of your electronic circuits with our SBCH 4 33R 5% Through Hole Resistor. Featuring a durable wirewound element and tinned copper leads, this resistor offers a power rating of 4 W and a resistance of 33 Ω, ensuring reliable operation even in extreme temperatures ranging from -55 to 350 °C. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, it provides precise and stable resistance values. Its compact 20 x 8 x 7 mm dimensions make it suitable for various applications. Trust in its quality construction for consistent performance. Please note that this product is not RoHS compliant. Upgrade your circuitry with this essential component today.