1623726-5

Heilind Number:AMP1623726-5
Manufacturer:TE Connectivity
Manufacturer Number:1623726-5
ECAD Model:
3D Model

Description:

SBCH 6 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623726-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 8 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623726-5

Detailed Description

Enhance your circuitry with our high-quality through-hole resistor, boasting a power rating of 7 W for robust performance. With a resistance of 33 Ω and a tolerance of 5%, this wirewound component ensures precise and reliable operation. Featuring axial leaded mount type and tinned copper leads for easy installation, it is designed to withstand extreme temperatures ranging from -55 to 350 °C. Measuring 38 x 8 x 7 mm, this resistor is ideal for a wide range of applications in various industries. Its ±200 ppm/°C temperature coefficient guarantees stable performance over time, while its durable construction and compliance with RoHS regulations make it a sustainable choice for your projects. Trust in the quality and efficiency of this essential component for your electronic systems.