1623727-2

Heilind Number:AMP1623727-2
Manufacturer:TE Connectivity
Manufacturer Number:1623727-2
ECAD Model:
3D Model

Description:

SBCH 7 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623727-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:25 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623727-2

Detailed Description

Enhance circuit performance with our high-quality 7W wirewound resistor, designed for optimal power management in electronic devices. With a resistance of 22 ohms and a tolerance of 5%, this component ensures accurate and reliable operation. Featuring tinned copper leads for secure connectivity, it can withstand a wide operating temperature range from -55 to 350°C. The axial leaded design allows for easy installation, while the compact dimensions of 25 x 10 x 9mm make it suitable for various applications. Trust in our resistor for efficient and durable performance in your projects.