1623728-1

Heilind Number:AMP1623728-1
Manufacturer:TE Connectivity
Manufacturer Number:1623728-1
ECAD Model:
3D Model

Description:

BCHE 11 W 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623728-1
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623728-1

Detailed Description

Upgrade your circuit with the BCHE 11 W 100R 5% Through Hole Resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of 11W and a resistance of 100 ohms, ensuring reliable conductivity. With tinned copper leads and a wirewound element type, it offers superior durability and stability in various operating environments, ranging from -55 to 350°C. Its 5% tolerance and ±200 ppm/°C temperature coefficient guarantee precise and consistent resistance levels. Perfect for a wide range of applications, this resistor is a must-have component for any electronic setup. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Elevate your projects with this high-quality through-hole resistor.