1623728-3

Heilind Number:AMP1623728-3
Manufacturer:TE Connectivity
Manufacturer Number:1623728-3
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

BCHE 11 W 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623728-3
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1623728-3

Detailed Description

Elevate your electronic projects with the BCHE 11 W 10R 5% resistor. This high-quality component, featuring a wirewound element and axial lead mount, offers a power rating of 11 W and a resistance of 10 Ω, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, this resistor operates flawlessly in temperatures ranging from -55 to 350 °C. Its ±400 ppm/°C temperature coefficient guarantees stable performance over time. Measuring 50 x 10 x 9 mm, it's compact yet powerful, making it a versatile choice for your circuit design needs. Rest assured, this RoHS-compliant resistor meets environmental standards without compromising on quality. Upgrade your setup with this essential component today.