1623728-5

Heilind Number:AMP1623728-5
Manufacturer:TE Connectivity
Manufacturer Number:1623728-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BCHE 11 W 15K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623728-5
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623728-5

Detailed Description

Enhance your circuitry with this high-performance wirewound resistor. With a power rating of 11 W and a resistance of 15 KΩ at a tolerance of 5%, it ensures reliable and accurate operation. Designed for durability, it features axial leaded mounting and tinned copper leads for secure connections. Operating seamlessly in a wide temperature range from -55 to 350 °C, it guarantees stable performance in varying environments. Measuring 50 x 10 x 9 mm, this resistor is compact yet powerful. Its ±200 ppm/°C temperature coefficient and RoHS compliance make it ideal for diverse applications in electronics and beyond. Upgrade your projects with this essential component for optimal conductivity and precision.