1623729-2

Heilind Number:AMP1623729-2
Manufacturer:TE Connectivity
Manufacturer Number:1623729-2
ECAD Model:
3D Model

Description:

BCHE 17 W 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623729-2
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623729-2

Detailed Description

Enhance your circuitry with our premium BCHE 17 W 10K 5% axial leaded resistor. Featuring tinned copper leads for seamless installation, this high-performance component boasts a power rating of 17 W and a resistance of 10 KΩ, ensuring optimal functionality in a wide range of applications. With a temperature coefficient of ±200 ppm/°C and operating temperatures spanning from -55 to 350 °C, it guarantees reliability even in extreme conditions. Its wirewound element construction, measuring 75 x 10 x 9 mm, offers superior durability and precision. Trust in this resistor for unrivaled performance in your electronic designs.