1623729-5

Heilind Number:AMP1623729-5
Manufacturer:TE Connectivity
Manufacturer Number:1623729-5
ECAD Model:
3D Model

Description:

BCHE 17 W 15K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623729-5
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623729-5

Detailed Description

Enhance the performance of your circuit with our high-quality Through Hole Resistor, featuring a 17 W power rating and a reliable 15 KΩ resistance level. Designed for durability, this Axial Leaded resistor is equipped with tinned copper leads and can withstand temperatures ranging from -55 to 350 °C, making it suitable for a wide range of applications. With a wirewound element construction and a 5% tolerance, it ensures precise and consistent performance. Trust in its ±200 ppm/°C temperature coefficient for stable operation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your setup with this essential component and experience enhanced functionality and reliability.