1623729-7

Heilind Number:AMP1623729-7
Manufacturer:TE Connectivity
Manufacturer Number:1623729-7
ECAD Model:
3D Model

Description:

BCHE 17 W 1K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623729-7
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623729-7

Detailed Description

Enhance your electronic circuits with our high-performing BCHE 17 W 1K0 5% resistor. Designed for precision, it boasts a resistance of 1 KΩ and a power rating of 17 W, making it ideal for demanding applications. With tinned copper leads and axial leaded mount type, installation is a breeze. Its wirewound element ensures reliability, even in extreme temperatures ranging from -55 to 350 °C. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can trust in its accuracy. This resistor is a must-have for any project requiring steadfast performance.