1623730-3

Heilind Number:AMP1623730-3
Manufacturer:TE Connectivity
Manufacturer Number:1623730-3
ECAD Model:
3D Model

Description:

BCHE 4 W 150R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623730-3
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:20 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623730-3

Detailed Description

Enhance your circuitry with this high-quality BCHE resistor, designed for optimal performance in a variety of electronic applications. With a power rating of 4 watts and a resistance of 150 ohms, it offers precise and reliable operation. The Axial Leaded mount type and tinned copper leads ensure easy and secure installation. Crafted with a wirewound element and boasting a tolerance of 5%, this resistor guarantees accuracy in voltage and current regulation. Its wide operating temperature range of -55 to 350 degrees Celsius, along with a low temperature coefficient of ±200 ppm/°C, makes it suitable for both standard and demanding environments. Trust in its durability and compliance with RoHS standards for sustainable and eco-friendly usage. Upgrade your setup with this essential component, a must-have in any resistor collection.