| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623730-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 4 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 20 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP1623730-5 |
1623730-5
Specifications
Detailed Description
Enhance your circuitry with our BCHE 4 W 1K0 5% Axial Leaded Resistor, a high-quality component designed for precision performance. With a power rating of 4 W and a resistance value of 1 KΩ, it ensures reliable operation even in extreme temperatures ranging from -55 to 350 °C. The wirewound element and ±200 ppm/°C temperature coefficient guarantee stability and accuracy in your applications. Featuring tinned copper leads for easy installation, this RoHS-compliant resistor measures 20 x 7 x 8 mm, making it suitable for a wide range of through-hole mounting scenarios. Upgrade your projects with this essential passive component that offers both durability and functionality.

