1623732-1

Heilind Number:AMP1623732-1
Manufacturer:TE Connectivity
Manufacturer Number:1623732-1
ECAD Model:
3D Model

Description:

BCHE 7 W 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623732-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623732-1

Detailed Description

Enhance your circuitry with this high-performance BCHE resistor, designed for precision heat dissipation. With a power rating of 7 W and a resistance of 100 Ω, it ensures reliable operation even in extreme temperatures ranging from -55 to 350 °C. The axial leaded mount type and tinned copper leads make for easy installation, while the wirewound element construction guarantees durability and accuracy. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor is ideal for applications requiring stable and consistent performance. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.