1623732-2

Heilind Number:AMP1623732-2
Manufacturer:TE Connectivity
Manufacturer Number:1623732-2
ECAD Model:
3D Model

Description:

BCHE 7 W 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623732-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623732-2

Detailed Description

Enhance your electronic circuitry with this high-quality BCHE wirewound resistor. With a power rating of 7W and a resistance of 10KΩ, it ensures reliable performance in a wide temperature range from -55 to 350°C. The axial leaded design with tinned copper terminations offers easy installation, while its compact dimensions of 38 x 7 x 8mm make it suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor provides precise and stable operation. Upgrade your setup with this essential component, perfect for through hole mounting.