SBCHE610RJ

Heilind Number:AMP1623732-3
Manufacturer:TE Connectivity
Manufacturer Number:SBCHE610RJ
ECAD Model:
3D Model

Description:

BCHE 7 W 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SBCHE610RJ
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1623732-3

Detailed Description

Enhance your electronic circuitry with this high-quality 7W wirewound resistor. Featuring a durable axial leaded design with tinned copper terminations, it ensures reliable performance in a wide temperature range from -55 to 350°C. With a resistance of 10 ohms and a tolerance of 5%, this component is perfect for precision applications. Its compact dimensions of 38 x 7 x 8mm make it easy to integrate, and its ±400 ppm/°C temperature coefficient guarantees stable operation. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your through hole resistor collection with this essential component for optimal circuit functionality.