1623732-4

Heilind Number:AMP1623732-4
Manufacturer:TE Connectivity
Manufacturer Number:1623732-4
ECAD Model:
3D Model

Description:

BCHE 7 W 120R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623732-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623732-4

Detailed Description

Achieve precise resistance in your circuit with this high-quality 7 W through-hole resistor. With a resistance of 120 Ω and a tolerance of 5%, it offers reliable performance in a wide operating temperature range from -55 to 350 °C. The wirewound element and tinned copper leads ensure durability and efficient heat dissipation. Perfect for industrial and electronic applications requiring stable and accurate resistance values. Compliance with RoHS regulations guarantees environmental responsibility. Upgrade your circuit design with this essential passive component.