1623732-5

Heilind Number:AMP1623732-5
Manufacturer:TE Connectivity
Manufacturer Number:1623732-5
ECAD Model:
3D Model

Description:

BCHE 7 W 12K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623732-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623732-5

Detailed Description

Enhance the efficiency of your electronic circuits with this 7 W wirewound resistor. Featuring a resistance of 12 KΩ with a tight tolerance of 5%, it ensures precise performance even in extreme temperatures ranging from -55 to 350 °C. The axial leaded design with tinned copper leads allows for easy installation and reliable connectivity. Measuring 38 x 7 x 8 mm, it is compact yet powerful, making it ideal for a wide range of applications. Trust in its durability and quality for consistent and dependable operation. This resistor is a valuable addition to any project requiring high-performance through-hole components.