1623732-8

Heilind Number:AMP1623732-8
Manufacturer:TE Connectivity
Manufacturer Number:1623732-8
ECAD Model:
3D Model

Description:

BCHE 7 W 15K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623732-8
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623732-8

Detailed Description

Enhance your circuitry with the BCHE 7 W 15K 5% Through Hole Resistor, a high-quality component designed for optimal performance. With a power rating of 7 W and a resistance of 15 KΩ, this wirewound resistor ensures reliable operation in a wide range of applications. Featuring tinned copper leads for secure mounting, it offers durability and stability in demanding environments. The ±200 ppm/°C temperature coefficient guarantees precision in temperature-sensitive systems, while the compact 38 x 7 x 8 mm dimensions make it easy to integrate. Ideal for industrial and electronic projects, this resistor is a versatile choice for your circuit design needs.