1623732-9

Heilind Number:AMP1623732-9
Manufacturer:TE Connectivity
Manufacturer Number:1623732-9
ECAD Model:
3D Model

Description:

BCHE 7 W 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623732-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1623732-9

Detailed Description

Enhance your electronic circuitry with this high-performing 7 W through hole resistor. Featuring a durable wirewound element, it boasts a low tolerance of 5% for precise resistance control. With a resistance of 15 Ω, it efficiently manages current flow while its axial leaded mount type and tinned copper leads ensure easy and secure installation. Resilient in extreme temperatures ranging from -55 to 350 °C, it's ideal for a wide range of applications. Plus, with a temperature coefficient of ±400 ppm/°C, you can count on consistent performance. RoHS compliant, it meets strict environmental standards. Upgrade your projects with this reliable component.