1623733-6

Heilind Number:AMP1623733-6
Manufacturer:TE Connectivity
Manufacturer Number:1623733-6
ECAD Model:
3D Model

Description:

SBCHE7 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623733-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:25 x 9 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623733-6

Detailed Description

Enhance the performance of your circuit with our SBCHE7 220R 5% Through Hole Resistor. With a power rating of 7 W and a wirewound element type, this resistor ensures reliable and stable operation in a wide range of applications. Featuring axial leaded mount type and tinned copper leads termination, it offers easy installation and secure connectivity. The 220 Ω resistance and 5% tolerance make it ideal for precision circuitry, while the wide operating temperature range of -55 to 350 °C ensures durability in harsh environments. With ±200 ppm/°C temperature coefficient and RoHS compliance, this resistor meets stringent quality standards for your peace of mind. Upgrade your electronic projects with this high-quality component.