1623734-2

Heilind Number:AMP1623734-2
Manufacturer:TE Connectivity
Manufacturer Number:1623734-2
ECAD Model:
3D Model

Description:

SBCV15 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623734-2
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:510 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 9 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1623734-2

Detailed Description

Enhance your circuitry with the SBCV15 10R 5% Through Hole Resistor, designed for durable and reliable performance. Featuring an axial leaded mount, this resistor offers easy installation in various electronic applications. With a power rating of 17 W and a resistance of 510 Ω, it ensures stable and efficient operation. The tinned copper leads provide secure connectivity, while the wirewound element type guarantees precision in resistance values. Operating in a wide temperature range from -55 to 350 °C, it is suitable for demanding environments. With a tolerance of 5% and a temperature coefficient of ±400 ppm/°C, this resistor delivers consistent and accurate performance. Compliant with RoHS regulations, it is environmentally friendly, making it an ideal choice for your projects in the Products, Passives, and Resistors categories. Upgrade your circuit design with this high-quality through hole resistor.