1623734-6

Heilind Number:AMP1623734-6
Manufacturer:TE Connectivity
Manufacturer Number:1623734-6
ECAD Model:
3D Model

Description:

SBCV11 10R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623734-6
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 9 x 10 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP1623734-6

Detailed Description

Enhance the performance of your electronic circuits with our SBCV11 10R 10% Through Hole Resistor. With a power rating of 11W and a durable wirewound element, this resistor ensures reliable operation in a wide range of applications. Its axial leaded mount type and tinned copper termination provide easy and secure installation, while the ±400 ppm/°C temperature coefficient guarantees stable performance even in extreme conditions. Measuring 50 x 9 x 10mm, this resistor is compact yet powerful, making it a versatile choice for various projects. Trust in its high-quality construction for consistent and accurate resistance of 10 ohms. Operating at temperatures ranging from -55 to 350°C, it is suitable for demanding environments. Upgrade your circuitry with this essential component, designed for optimal functionality and durability.