1623740-7

Heilind Number:AMP1623740-7
Manufacturer:TE Connectivity
Manufacturer Number:1623740-7
ECAD Model:
3D Model

Description:

SBC15 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623740-7
Mount Type:Axial Leaded
Power Rating:17 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:75 x 9 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623740-7

Detailed Description

Enhance your circuitry with the robust SBC15 33R 5% Through Hole Resistor. With a power rating of 17W and a resistance of 33Ω, this axial leaded component is designed for high-performance applications. Its tinned copper leads ensure secure connectivity, while the wirewound element type guarantees reliability even in extreme temperatures ranging from -55 to 350°C. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor provides accurate and stable operation. Suitable for various industrial and electronic projects, it is a must-have for any engineering toolkit. Please note that this product is not RoHS compliant.