1623746-2

Heilind Number:AMP1623746-2
Manufacturer:TE Connectivity
Manufacturer Number:1623746-2
ECAD Model:
3D Model

Description:

ER74 10K 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623746-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1623746-2

Detailed Description

Enhance your electronic projects with our ER74 10K 5% AMMO PK Through Hole Resistor. This high-quality component features a power rating of 3 W, suitable for various applications. With tinned copper leads for easy installation, this resistor offers a resistance of 10 KΩ and a rated voltage of 100 V. Its wirewound element ensures reliable performance, even in extreme temperatures ranging from -55 to 200 °C. With a tolerance of 5% and a low temperature coefficient of 0 - 60 ppm/°C, this RoHS-compliant resistor guarantees precision and efficiency in your circuit designs. Upgrade your inventory with this essential passive component, perfect for industrial and DIY projects alike.