| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623746-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1623746-5 |
1623746-5
| Heilind Number: | AMP1623746-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623746-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER74 12R 5% AMMO PK Axial Leaded Resistor. Boasting a sturdy power rating of 3 W and a resistance of 12 Ω, this reliable component ensures efficient performance in a wide operating temperature range from -55 to 200 °C. With tinned copper leads for easy connectivity, it's designed for precision with a tolerance of 5% and temperature coefficient of 0 - 60 ppm/°C. Measuring 13.5 x 6 mm, this wirewound resistor is perfect for through hole applications, offering a rated voltage of 100 V. Trust in its high-quality construction and elevate your circuit designs with confidence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07A-24-71S(025) | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


