| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623746-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1623746-7 |
1623746-7
| Heilind Number: | AMP1623746-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623746-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 15-ohm through-hole resistor. Featuring a power rating of 3 watts, it guarantees reliable performance even in demanding applications. The wirewound element ensures precise resistance, with a tolerance of 5%. Its compact dimensions of 13.5 x 6 mm make it easy to integrate, while the axial leaded mount type and tinned copper leads facilitate secure installation. Operating smoothly in a wide temperature range from -55 to 200°C, and with a rated voltage of 100V, it's suitable for various circuit designs. Whether you're a hobbyist or a professional, this resistor is a must-have component for your collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07A-24-71S(025) | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


