1623746-9

Heilind Number:AMP1623746-9
Manufacturer:TE Connectivity
Manufacturer Number:1623746-9
ECAD Model:
3D Model

Description:

ER74 180R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623746-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1623746-9

Detailed Description

Enhance your circuit with the ER74 180R 5% AMMO PK resistor, a reliable component designed for optimal performance. Featuring Axial Leaded mount type and tinned copper leads for easy installation, this resistor offers a power rating of 3W and a resistance of 180Ω, making it suitable for various applications. With an operating temperature range of -55 to 200°C and a rated voltage of 100V, it ensures stability in diverse environments. The wirewound element and 5% tolerance guarantee precision in resistance values, while the temperature coefficient of 0 - 60 ppm/°C provides accurate operation. Compliant with RoHS standards, this resistor is a sustainable choice for your projects in the Products, Passives, Resistors, Through Hole Resistors category. Elevate your design with the ER74 180R resistor.