1623749-1

Heilind Number:AMP1623749-1
Manufacturer:TE Connectivity
Manufacturer Number:1623749-1
ECAD Model:
3D Model

Description:

ER17 10R 5% LOOSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623749-1
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:750 V
Dimensions:53.5 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1623749-1

Detailed Description

Enhance your circuitry with the ER17 10R 5% Loose Resistor. This axial leaded component boasts a power rating of 14 W, making it ideal for high-performance applications. With tinned copper leads for efficient connectivity, it ensures reliable operation even in extreme temperatures ranging from -55 to 200 °C. The wirewound element offers precise resistance of 10 Ω with a tight tolerance of 5%, guaranteeing accuracy in your electronic designs. Measuring 53.5 x 8 mm, this resistor is compact yet powerful, suitable for a variety of through-hole mounting scenarios. Its rated voltage of 750 V and low temperature coefficient of 0 - 60 ppm/°C further attest to its quality and durability. Upgrade your assemblies with this premium-grade component, perfect for demanding industrial or commercial environments. Please note that this product is not RoHS compliant.