ER1715RJL

Heilind Number:AMP1623749-3
Manufacturer:TE Connectivity
Manufacturer Number:ER1715RJL
ECAD Model:
3D Model

Description:

ER17 15R 5% LOOSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ER1715RJL
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:750 V
Dimensions:53.5 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1623749-3

Detailed Description

Enhance circuit performance with our ER17 15R 5% Loose Axial Leaded Resistor. Designed for reliable power dissipation up to 14W, this resistor boasts a resistance of 15Ω and a rated voltage of 750V, making it ideal for high-power applications. Its tinned copper leads ensure secure connections, while the wirewound element provides excellent stability. With an operating temperature range spanning from -55 to 200°C and a low temperature coefficient of 0 - 60 ppm/°C, this resistor delivers consistent performance even in harsh environments. Measuring 53.5 x 8mm, it offers easy integration into your circuit board. Rest assured of its quality and environmental compliance with RoHS certification. Perfect for through hole mounting, this resistor is a versatile solution for various electronic projects.