| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623750-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1623750-1 |
1623750-1
| Heilind Number: | AMP1623750-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623750-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER58 100R 5% AMMO resistor. Designed for optimal performance, this axial-leaded component features a power rating of 7W and a resistance of 100Ω, making it ideal for a variety of applications. With tinned copper leads for easy installation, it ensures reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 200°C, and with a rated voltage of 200V, it offers durability and stability. The wirewound element, with a tolerance of 5%, guarantees precision in signal processing. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


