| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623750-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP1623750-3 |
1623750-3
| Heilind Number: | AMP1623750-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623750-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER58 10R 5% AMMO resistor. With a power rating of 7W and a resistance of 10Ω, this axial leaded component delivers reliable performance in a wide temperature range from -55 to 200°C. Its tinned copper leads ensure secure connections, while its wirewound construction and low temperature coefficient guarantee accuracy. Measuring 22.2 x 8mm, this resistor is suitable for various applications, meeting the demands of both hobbyists and professionals. Upgrade your circuit designs with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


