1623771-6

Heilind Number:AMP1623771-6
Manufacturer:TE Connectivity
Manufacturer Number:1623771-6
ECAD Model:
3D Model

Description:

C3A 120R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623771-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623771-6

Detailed Description

Enhance your electronic circuitry with our C3A 120R 5% AMMO PK resistor. Designed for reliable performance, this wirewound resistor features a power rating of 3W and a resistance of 120Ω, making it ideal for various applications. With a rated voltage of 200V and a tolerance of 5%, you can trust in its accuracy and durability. The axial leaded mount type and tinned copper leads ensure easy installation, while the compact dimensions of 13 x 5.7mm make it suitable for space-constrained projects. With a temperature coefficient of ±200 ppm/°C, this resistor provides stable operation even in fluctuating environments. RoHS compliant for environmental responsibility, it is a conscientious choice for your through hole resistor needs. Upgrade your circuit design with this high-quality component.