1623771-7

Heilind Number:AMP1623771-7
Manufacturer:TE Connectivity
Manufacturer Number:1623771-7
ECAD Model:
3D Model

Description:

C3A 150R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623771-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623771-7

Detailed Description

Enhance your electronic circuitry with this high-performance C3A 150R 5% AMMO PK resistor. With a power rating of 3 W and a rated voltage of 200 V, it ensures reliable operation in various applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Featuring a wirewound element with a resistance of 150 Ω and a tolerance of 5%, this resistor offers precise performance. Its compact dimensions of 13 x 5.7 mm and temperature coefficient of ±200 ppm/°C further enhance its versatility. Whether for industrial, commercial, or hobbyist use, this resistor is a dependable choice for your circuit design needs. Please note, this product is not RoHS compliant.