1623772-1

Heilind Number:AMP1623772-1
Manufacturer:TE Connectivity
Manufacturer Number:1623772-1
ECAD Model:
3D Model

Description:

C7 100R 2% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623772-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623772-1

Detailed Description

Experience high performance with our C7 100R 2% AMMO PK resistor. This axial leaded component boasts a power rating of 7W, ensuring reliable operation in demanding applications. With tinned copper leads for efficient connectivity, this resistor offers a resistance of 100Ω and a rated voltage of 350V. Its compact dimensions of 22 x 8.5mm make it suitable for various PCB layouts. Crafted with a wirewound element and a tight tolerance of 2%, it guarantees precision in signal processing. Featuring a temperature coefficient of ±200 ppm/°C, it maintains stability across a wide range of operating conditions. While not RoHS compliant, this resistor is a dependable choice for your through-hole resistor needs. Elevate your electronic designs with this essential component.