1623772-2

Heilind Number:AMP1623772-2
Manufacturer:TE Connectivity
Manufacturer Number:1623772-2
ECAD Model:
3D Model

Description:

C7 100R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623772-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623772-2

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. With a resistance of 100 ohms and a tolerance level of 5%, it guarantees precision in your applications. Boasting a power rating of 7 watts and a rated voltage of 350 volts, it ensures reliable performance even in demanding environments. The axial leaded mount type and tinned copper leads make for easy installation, while the compact dimensions of 22 x 8.5 mm save valuable space on your PCB. Its wirewound element construction and ±200 ppm/°C temperature coefficient further underscore its durability and stability. With RoHS compliance, you can trust in its environmental responsibility. Ideal for various projects requiring resistance control, this resistor is a must-have in your electronic components arsenal.