1623772-3

Heilind Number:AMP1623772-3
Manufacturer:TE Connectivity
Manufacturer Number:1623772-3
ECAD Model:
3D Model

Description:

C7 10K 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623772-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623772-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our C7 10K 5% AMMO PK resistor. Designed for high-performance applications, this axial leaded resistor boasts a power rating of 7W and a resistance of 10KΩ, ensuring optimal functionality even under demanding conditions. With tinned copper leads for secure termination and a rated voltage of 350V, it's ideal for a wide range of voltage regulation tasks. Featuring a compact 22 x 8.5mm wirewound element, it delivers consistent and accurate performance with a tolerance of 5%. Its temperature coefficient of ±200 ppm/°C guarantees stability across varying operating conditions. While not RoHS compliant, its quality construction and meticulous design make it a valuable addition to any project in need of reliable resistance. Upgrade your circuitry with this Through Hole Resistor and experience enhanced performance and durability.