1623772-9

Heilind Number:AMP1623772-9
Manufacturer:TE Connectivity
Manufacturer Number:1623772-9
ECAD Model:
3D Model

Description:

C7 12R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623772-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623772-9

Detailed Description

Enhance your electronic circuitry with the C7 12R 5% AMMO PK resistor, a high-performance component suitable for a variety of applications. With a power rating of 7W and a resistance value of 12Ω, this axial leaded resistor offers reliable performance in demanding environments. Featuring tinned copper leads for easy installation, it has a rated voltage of 350V and dimensions of 22 x 8.5mm, making it versatile for different projects. Utilizing wirewound technology with a tolerance of 5%, it ensures precise and consistent operation. With a temperature coefficient of ±200 ppm/°C, it maintains stability across varying thermal conditions. While not RoHS compliant, its quality and performance make it a valuable addition to your resistor collection. Explore its capabilities in the Products, Passives, Resistors, and Through Hole Resistors categories.