1623773-6

Heilind Number:AMP1623773-6
Manufacturer:TE Connectivity
Manufacturer Number:1623773-6
ECAD Model:
3D Model

Description:

C10 4R7 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623773-6
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1623773-6

Detailed Description

Enhance your circuitry with the C10 4R7 5% through-hole resistor, designed for high-performance applications. With a power rating of 10 W and a tolerance of 5%, this wirewound resistor offers reliable and precise resistance of 4.7 Ω at a rated voltage of 500 V. Its axial leaded mount type and tinned copper leads ensure easy installation and excellent conductivity. Measuring 38.1 x 8.5 mm, it is compact yet durable, with a temperature coefficient of ±90 ppm/°C for stable performance in varying conditions. Ideal for industrial and electronic projects, this resistor is a dependable choice for maintaining signal integrity and preventing voltage fluctuations. Please note that it is not RoHS compliant. Elevate your circuit design with the quality and efficiency of this through-hole resistor.