1623774-4

Heilind Number:AMP1623774-4
Manufacturer:TE Connectivity
Manufacturer Number:1623774-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C14 22R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623774-4
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1623774-4

Detailed Description

Enhance your circuitry with the C14 22R 5% Wirewound Resistor, boasting a power rating of 14W for robust performance. Featuring axial leaded mounting and tinned copper leads for easy installation, this resistor offers a precise resistance of 22Ω with a tolerance of 5%. With a rated voltage of 650V and a temperature coefficient of ±90 ppm/°C, it ensures reliable operation even in demanding environments. Measuring 53.3 x 8.5mm, this RoHS-compliant component is ideal for various applications in electronics and beyond. Upgrade your setup with this high-quality through hole resistor for optimal performance.