1623774-7

Heilind Number:AMP1623774-7
Manufacturer:TE Connectivity
Manufacturer Number:1623774-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C14 39R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623774-7
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Rated Voltage:650 V
Dimensions:53.3 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP1623774-7

Detailed Description

Enhance your circuitry with the C14 39R 5% Wirewound Resistor, a high-quality component designed for reliable performance. With a power rating of 14W and a resistance of 39Ω, it can handle demanding applications with ease. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating at a rated voltage of 650V, this resistor is suitable for a wide range of electronic projects. Its compact dimensions of 53.3 x 8.5 mm make it versatile for various setups. With a tolerance of 5% and a temperature coefficient of ±90 ppm/°C, you can trust in its precision and stability. Additionally, it complies with RoHS standards, meeting environmental regulations. Upgrade your resistive network with this essential component, ideal for professionals and hobbyists alike.