1623775-8

Heilind Number:AMP1623775-8
Manufacturer:TE Connectivity
Manufacturer Number:1623775-8
ECAD Model:
3D Model

Description:

MPC10 1K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623775-8
Mount Type:Radial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:25.4 x 2.54 x 25.4 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1623775-8

Detailed Description

The MPC10 1K0 5% Resistor is a high-quality through-hole component designed for reliable performance in various electronic circuits. With a power rating of 10 W and a resistance value of 1 KΩ, it offers efficient and precise current regulation. The radial leaded termination type and tinned copper leads ensure easy and secure installation. Operating within a wide temperature range of -55 to 125 °C, this resistor is suitable for use in diverse environmental conditions. Its thick film element construction, with a tolerance of 5% and a temperature coefficient of ±100 ppm/°C, guarantees consistent and accurate resistance values. Compliant with RoHS regulations, it meets international standards for environmentally friendly manufacturing practices. Ideal for applications in power supplies, industrial equipment, and more, this through-hole resistor is a dependable choice for your electronic projects.