1623775-9

Heilind Number:AMP1623775-9
Manufacturer:TE Connectivity
Manufacturer Number:1623775-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPC10 200R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623775-9
Mount Type:Radial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:25.4 x 2.54 x 25.4 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1623775-9

Detailed Description

Enhance your electronic circuits with our MPC10 200R 5% Thick Film Radial Leaded Resistor. Operating at a power rating of 10W and a resistance of 200Ω, this durable component ensures reliable performance even in extreme conditions, with an operating temperature range of -55 to 125°C. The tinned copper leads provide secure termination, while the ±100 ppm/°C temperature coefficient guarantees precision. Measuring 25.4 x 2.54 x 25.4 mm, this resistor is designed for through-hole mounting. With a rated voltage of 300V and RoHS compliance, it meets international quality standards for environmental responsibility. Upgrade your design with this essential passive component.