| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623778-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Vertical Leads |
| Resistance: | .68 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 48 x 12 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623778-5 |
1623778-5
Specifications
Detailed Description
Enhance your circuitry with the SPS7 R68 5% Axial Leaded Resistor, a high-performance component designed for precision and reliability. With a power rating of 7W and a resistance of .68Ω, it effortlessly handles demanding tasks. Its wirewound element and vertical leads ensure efficient heat dissipation and easy installation. Operating within a wide temperature range of -55 to 250°C, it remains stable and consistent in any environment. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it guarantees accuracy in your applications. Measuring 48 x 12 x 8.5mm, it offers a compact yet robust solution. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your projects with this Through Hole Resistor, a vital component in the world of electronics.

