| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623779-5 |
| Mount Type: | Radial Leaded |
| Power Rating: | 20 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 60 x 14 x 13.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1623779-5 |
1623779-5
| Heilind Number: | AMP1623779-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623779-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQB20 10R 5% Through Hole Resistor. This durable component features a power rating of 20 W, making it ideal for high-performance applications. With tinned copper leads for secure connections, it ensures reliable conductivity. The wirewound element and 10 Ω resistance provide precise signal control, while the ±300 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Operating smoothly in a wide temperature range from -55 to 250 °C, it's suitable for industrial and harsh environments. Measuring 60 x 14 x 13.5 mm, it's compact yet powerful. Trust in its quality construction for consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


