1623782-5

Heilind Number:AMP1623782-5
Manufacturer:TE Connectivity
Manufacturer Number:1623782-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 1K5 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623782-5
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623782-5

Detailed Description

Enhance your electronic circuits with the SQM5 1K5 5% (METAL FILM) resistor. This radial leaded component features a power rating of 5W, making it ideal for high-performance applications. With a resistance of 1.5 KΩ and a tolerance of 5%, it offers precise and reliable operation. The wirewound element and metal oxide material ensure durability and stability, even in extreme temperatures ranging from -55 to 250°C. Featuring tinned copper leads for easy mounting, this resistor is RoHS compliant, making it an environmentally friendly choice for your projects. Upgrade your design with this essential through-hole component.