1623786-4

Heilind Number:AMP1623786-4
Manufacturer:TE Connectivity
Manufacturer Number:1623786-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM2 68R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623786-4
Mount Type:Radial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:20 x 11 x 7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623786-4

Detailed Description

Enhance the performance of your electronic circuits with this high-quality SQM2 68R 5% resistor. Designed for durability and precision, this radial leaded component features a power rating of 2W, making it ideal for a wide range of applications. With a resistance of 68 ohms and a temperature coefficient of ±300 ppm/°C, it ensures stable and reliable operation even in extreme environments. The tinned copper leads provide secure connections, while the compact dimensions of 20 x 11 x 7mm facilitate easy installation. Trust in the superior quality of this wirewound resistor for all your circuitry needs.