1623787-2

Heilind Number:AMP1623787-2
Manufacturer:TE Connectivity
Manufacturer Number:1623787-2
ECAD Model:
3D Model

Description:

SQM3 22R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623787-2
Mount Type:Radial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads, Vertical Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 12 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623787-2

Detailed Description

Enhance your circuitry with the robust SQM3 22R 5% resistor, designed for optimal performance in various applications. With a power rating of 3W and a resistance of 22 ohms, this radial leaded component ensures reliable operation even in extreme temperatures ranging from -55 to 250°C. Crafted with tinned copper vertical leads and a durable wirewound element, it guarantees efficient power dissipation and minimal signal interference. Its ±300 ppm/°C temperature coefficient and 5% tolerance level further ensure accurate and stable resistance values. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects. Explore its full potential in Products, Passives, Resistors, or Through Hole Resistors categories.