1623788-8

Heilind Number:AMP1623788-8
Manufacturer:TE Connectivity
Manufacturer Number:1623788-8
ECAD Model:
3D Model

Description:

SQM5 18R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623788-8
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623788-8

Detailed Description

Enhance your circuitry with the SQM5 18R 5% (WIRE) Through Hole Resistor. This high-powered component boasts a 5W rating and a resistance of 18Ω, providing reliable performance even in extreme temperature ranges from -55 to 250°C. Featuring radial leaded mount type and tinned copper leads, it ensures secure and efficient connectivity. The wirewound element offers precision and durability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. With its compact dimensions of 25 x 13 x 9mm, it's ideal for various electronic applications. Rest assured of its quality as it meets RoHS compliance standards. Upgrade your project with this essential passive component, perfect for demanding environments.