1623789-4

Heilind Number:AMP1623789-4
Manufacturer:TE Connectivity
Manufacturer Number:1623789-4
ECAD Model:
3D Model

Description:

SQM7 150R 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623789-4
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623789-4

Detailed Description

The SQM7 150R 5% resistor is a high-quality through-hole component designed for reliable performance in a wide range of applications. With a power rating of 7W and a resistance of 150 ohms, it ensures efficient operation even in demanding environments. Featuring tinned copper leads for easy installation, this wirewound resistor offers precision and stability with a tolerance of 5%. Its operating temperature range of -55 to 250°C and temperature coefficient of ±300 ppm/°C make it suitable for use in extreme conditions. Measuring 39 x 13 x 9mm, this radial-leaded resistor is compact yet powerful, ideal for various electronic circuits. Compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the SQM7 for dependable performance in your projects.